Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPRINGMASTERS
Manufacturer Part NoEXT0030
Order Code7160318
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSPRINGMASTERS
Manufacturer Part NoEXT0030
Order Code7160318
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter2.7mm
External Diameter7mm
Fastener MaterialSteel
Shaft Diameter3mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The EXT0030 is a 3mm standard External Circlip made of spring steel with phosphate and oil finish to DIN 471 metric. It is the most common form of axially fitted circlip for shafts with grooves. It is constructed as curved beams of uniform strength. The radial width is reduced towards the free ends so that a constantly round shape is maintained throughout continuous use. This form of circlip often used in assemblies subjected to strong centrifugal forces, is also secure against high rotational speeds.
- Lugs with holes are provided for rapid fitting or removal with circlip pliers
Applications
Maintenance & Repair
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
7mm
Shaft Diameter
3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004