Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPRINGMASTERS
Manufacturer Part NoEXT0040
Order Code7160320
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSPRINGMASTERS
Manufacturer Part NoEXT0040
Order Code7160320
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter3.7mm
External Diameter8.6mm
Fastener MaterialSteel
Shaft Diameter4mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Internal Diameter
3.7mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
8.6mm
Shaft Diameter
4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12