Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPRINGMASTERS
Manufacturer Part NoRSM0070
Order Code7162546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSPRINGMASTERS
Manufacturer Part NoRSM0070
Order Code7162546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter-
External Diameter14.3mm
Fastener MaterialSteel
Shaft Diameter9.5mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RSM0050 is a 9.5mm shaft Standard E-type Circlip, made of steel. Radially fitted circlips for shafts with grooves. Provides a large shoulder on a relatively small shaft diameter. This range can be stacked on rods for use with applicators and dispensers for rapid installation. Designed for DIN 6799 and BS3637/2 metric series.
Technical Specifications
Internal Diameter
-
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
14.3mm
Shaft Diameter
9.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024