Print Page
Image is for illustrative purposes only. Please refer to product description.

411 total stock globally
Need more?
411 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.960 ($18.354) |
Price for:Each
Minimum: 1
Multiple: 1
$15.96 ($18.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS02-1B66-PP-500W
Order Code107949001
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Max80°C
Product Overview
The LS02-1B71-PP-500W is a Standard Liquid Level Sensor has to be mounted vertically for best results. Polypropylene material used for water applications and dilute acids. The standard termination is a PVC cable with a cross section of 0.14mm² and a length of 500mm.
- High power
- 10W Contact rating
- 0.5A Switching current maximum
- 150mΩ Static contact resistance (maximum)
- 1012Ω Insulation resistance
- M10 x 1,0 Connection
Applications
Sensing & Instrumentation, Automotive, Test & Measurement, Automation & Process Control
Technical Specifications
Level Switch Type
Level Sensor
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Media Type
Liquid
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261089
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184
