Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK05-1A66B-500W
Order Code107947801
Product RangeMK05 Series
Your Part Number
Technical Datasheet
343 total stock globally
Need more?
343 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.850 ($10.1775) |
Price for:Each
Minimum: 1
Multiple: 1
$8.85 ($10.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK05-1A66B-500W
Order Code107947801
Product RangeMK05 Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Supply Current250mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK05 Series
Product Overview
The MK05-1A66B-500W is a standard screw fastening Reed Sensor with cable Termination, five operation sensitivities.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 500mm Cable length
- Stripped and tinned cable termination
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Operating Temperature Min
-20°C
Product Range
MK05 Series
Sensor Type
Reed Sensor
Supply Current
250mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006