Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK16-B-2
Order Code107948602
Product RangeMK16 Series
Your Part Number
Technical Datasheet
383 total stock globally
Need more?
383 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.110 ($2.4265) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.11 ($2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK16-B-2
Order Code107948602
Product RangeMK16 Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK16 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK16-B-2 is a 15mm Reed Sensor is excellent for low power operations. This MK16 is magnetically operated reed proximity switches for SMD mounting. The special features of this series are the small dimensions of only 15.6 x 2.3 x 2.3mm and the simple internal structure. Suitable for electronic PCB's where all components are surface mounted, telecommunication where hook switch in mobile and hard-wired phones and switching element in microphones applications.
- Flat, bent SMD leads
- No external power required for sensor operation
- Four operate sensitivities available
- 10W Maximum switching power
- 150mΩ Static contact resistance
Applications
Sensing & Instrumentation, Consumer Electronics, Communications & Networking
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MK16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031