Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK4-1A66B-500W
Order Code107947701
Product RangeMK04 Series
Your Part Number
Technical Datasheet
571 total stock globally
Need more?
571 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.930 ($7.9695) |
Price for:Each
Minimum: 1
Multiple: 1
$6.93 ($7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK4-1A66B-500W
Order Code107947701
Product RangeMK04 Series
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Supply Current1.25A
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK04 Series
Product Overview
The MK4-1A66B-500W is a Reed Sensor, magnetically operated reed proximity switches designed for screw mounting. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Introduction or removal of the magnetic field determines the closing and opening of the reed switch. Used in door & window contacts, with magnetic floats for water level detection, position sensing.
- -20 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Operating Temperature Min
-20°C
Product Range
MK04 Series
Sensor Type
Reed Sensor
Supply Current
1.25A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00515