Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK6-5-B
Order Code107947901
Your Part Number
Technical Datasheet
964 total stock globally
Need more?
964 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.410 ($2.7715) |
Price for:Each
Minimum: 1
Multiple: 1
$2.41 ($2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK6-5-B
Order Code107947901
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Overview
The MK6 series magnetically operated Reed Proximity Switch for direct PCB mounting. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. Introduction or removal of the magnetic field determines the closing and opening of the reed switch (2.54mm PCB pin spacing, available with different distances).
- Form A, B, C and E (Latching) available
- High power switches available
- Various case sizes are available
- Five operate sensitivities available
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150/200mΩ Static contact resistance (maximum)
- 109Ω Insulation resistance
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Microwave
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Operating Temperature Min
-20°C
Sensor Type
Reed Sensor
Supply Current
500mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016