Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3K
Order Code252231601
Product RangeSHV Series
Technical Datasheet
643 total stock globally
Need more?
643 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.850 ($14.7775) |
Price for:Each
Minimum: 1
Multiple: 1
$12.85 ($14.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3K
Order Code252231601
Product RangeSHV Series
Technical Datasheet
Product RangeSHV Series
Product Overview
SHV05-1A85-78D3K is a SHV series reed relay with diode and with magnetic shield. This small high voltage relay, features dielectric strength up to 4KVDC, internal magnetic shield, UL-listed. Suitable for high density assembly, portable test and medical equipment, cable and in-circuit tester.
- SPST-NO (1 form A) contact form
- 3KVDC breakdown voltage across open contact
- 150mohm max contact resistance
- 5V nominal voltage rating, 100W rated power (max)
- 1000V switching voltage max, 1A max switching current, 2.5A carry current (max)
- 180 ohm coil resistance
- 139mW nominal coil power
- Rhodium contact material
- Operating temperature range from -40 to 105°C
Technical Specifications
Product Range
SHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536