Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3K
Order Code252231602
Your Part Number
Technical Datasheet
1,086 total stock globally
Need more?
1086 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.560 ($15.594) |
Price for:Each
Minimum: 1
Multiple: 1
$13.56 ($15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SHV05-1A85-78D3K is a SHV series reed relay with diode and with magnetic shield. This small high voltage relay, features dielectric strength up to 4KVDC, internal magnetic shield, UL-listed. Suitable for high density assembly, portable test and medical equipment, cable and in-circuit tester.
- SPST-NO (1 form A) contact form
- 3KVDC breakdown voltage across open contact
- 150mohm max contact resistance
- 5V nominal voltage rating, 100W rated power (max)
- 1000V switching voltage max, 1A max switching current, 2.5A carry current (max)
- 180 ohm coil resistance
- 139mW nominal coil power
- Rhodium contact material
- Operating temperature range from -40 to 105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536