Print Page
Image is for illustrative purposes only. Please refer to product description.
12,613 total stock globally
Need more?
12613 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.240 ($4.876) |
Price for:Each
Minimum: 1
Multiple: 1
$4.24 ($4.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL05-1A72-71D
Order Code107945901
Technical Datasheet
Coil Voltage5VDC
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
Product Overview
The SIL05-1A72-71D from Standexmeder is a SIL reed relay. This SIL reed relays reduce the required space on PCB to minimum than DIP or DIL series.
- Coil voltage is 5VDC
- SPST-NO contact configuration
- Breakdown voltage coil / contact of up to 4.25kVDC
- Magnetic shield available
- Coil resistance is 500 ohm
- Nominal coil power is 50mW
- Switching voltage is 200V
- Switching current is 1A
- Switching power is 15W
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
5VDC
Switching Current Max
1A
Coil Resistance
500ohm
Switching Voltage Max
200V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016