Print Page
Image is for illustrative purposes only. Please refer to product description.
601 total stock globally
Need more?
601 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.330 ($1.5295) |
Price for:Each
Minimum: 1
Multiple: 1
$1.33 ($1.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSMCO5 5X4MM
Order Code107949801
Technical Datasheet
Diameter5mm
Height4mm
Magnet MaterialSamarium Cobalt
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SMCO5 5X4MM is a Samarium-Cobalt Magnets (SmCo) have the highest energy density per volume and weight and also the best demagnetizations resistance. Very small magnets can be produced. Samarium-Cobalt Magnets (SmCo) are produced by sintering and can only be processed by grinding, due to the strength and brittle of the material. The temperature range goes up to 250°C.
- Rare-earth metal
- High energy density (small size possible)
- Working temperature up to 250°C
- Best opposing field resistance
Applications
Maintenance & Repair
Technical Specifications
Diameter
5mm
Magnet Material
Samarium Cobalt
SVHC
No SVHC (17-Jan-2023)
Height
4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536