Print Page
Image is for illustrative purposes only. Please refer to product description.
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.040 ($35.696) |
Price for:Each
Minimum: 1
Multiple: 1
$31.04 ($35.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No10-481
Order Code169666602
Technical Datasheet
Knife TypeSnap Off
Blade MaterialStainless Steel
Blade Length180mm
Blade Width18mm
Product Range-
Product Overview
The 10-481 is a 18mm FatMax® Snap-off Knife features a stainless steel barrel is rust-resistant for longer life. A push button cartridge release stores spare blades for fast blade change and blade wiper removes excess debris, to prolong the life of the knife.
- Comfortable bi-material slider with soft grip
- Removable blade snapper for removal of a worn segment
- Thumb dial clamps down on blade to minimize blade movement for control
- Instant blade release functionality for quick blade changes
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Snap Off
Blade Length
180mm
Product Range
-
Blade Material
Stainless Steel
Blade Width
18mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82119300
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179