Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-79-206
Order Code250377202
Also Known AsGTIN UPC EAN: 3253561792069
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $251.470 ($289.1905) |
Price for:Each
Minimum: 1
Multiple: 1
$251.47 ($289.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-79-206
Order Code250377202
Also Known AsGTIN UPC EAN: 3253561792069
Technical Datasheet
Carrying Case MaterialPlastic
External Height866mm
External Width488mm
External Depth348mm
Product Range-
Product Overview
Complete mobile solution for most tools, Portable detachable containers with a handle on top allowing for customise storage options and to carry only the options you need .
- Top detachable toolbox has a drawer and one hand operation latch
- 2 Drawer storage unit with shallow & deep drawer
- Bottom flip bin with back pocket for long tools storage (saw & level)
- Versatile organization for various sizes of tools and small parts
- Aluminium telescopic back handle for easy elevation
- Handle can be lowered for storage
- Heavy-duty ball bearing slides for the drawers
- Heavy-duty wheels
- Dimensions (HxWxD) 866 x 488 x 348mm
Notes
Note: Contents Not Supplied
Technical Specifications
Carrying Case Material
Plastic
External Width
488mm
Product Range
-
External Height
866mm
External Depth
348mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:42021250
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.5