Print Page
Image is for illustrative purposes only. Please refer to product description.
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.750 ($36.5125) |
Price for:Each
Minimum: 1
Multiple: 1
$31.75 ($36.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 33-553 is a 5m Manual Tape Measure with strong 25mm blade for large standout, belt clip for ease of storage. This tape measure features easy to hold compact case. Tru zero end hook moves to compensate for accurate inside and outside measurements. Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades.
- 3 Rivet end hook for long life
Applications
Test & Measurement
Technical Specifications
Tape Measure Type
Manual
Blade Width
25mm
Product Range
-
Measuring Range Max
5m
Case Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90178010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216