Print Page
Image is for illustrative purposes only. Please refer to product description.
389 total stock globally
Need more?
389 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $37.350 ($42.9525) |
Price for:Each
Minimum: 1
Multiple: 1
$37.35 ($42.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 94-745 is a black Sort Master™ Organiser with unique angled corners accommodates angled tools such as hammers. Special lid structure has upper ribs interlocking with inner dividers and keeps small parts in place and prevents movement from one compartment to another.
- Removable dividers - Allows combination of tools and small parts storage
- Top lid lock - Keep contents secure inside
- High customization - 1024 configurations for each need
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Height - Imperial
3.54"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Colour
Black
External Height - Metric
90mm
External Width - Metric
-
External Depth - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.065