
| Manufacturer | STANNOL |
|---|---|
| Manufacturer Part No | 574005Copy |
| Order Code | 1307177 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | STANNOL |
|---|---|
| Manufacturer Part No | 574005Copy |
| Order Code | 1307177 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Leaded / Lead Free | Lead Free |
| Flux Type | - |
| Solder Alloy | 99, 1 Sn, Cu |
| External Diameter - Metric | 0.7mm |
| External Diameter - Imperial | 0.028" |
| Melting Temperature | 227°C |
| Weight - Metric | 500g |
| Weight - Imperial | 1.102lb |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 574005 is a Solder Wire contains a rosin-free, halide activated synthetic resin. STANNOL KS-Series electronic solder wires have been designed for special requirements of lead-free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. Flux is an excellent combination of high activity at thermal stress with amber bright and electrically safe residues. The flux formulations KS115 are classified to DIN EN 29454-1 Type 1.2.2.B. Due to their high activity (1.0 and 1.5%), the fluxes are classified as REM1 to DIN EN 61190. STANNOL solder wires KS115 is designed for use with robotic and manual soldering for electric and electronic devices. Flux residues may remain uncleaned. This must be examined in individual cases, where environmental stress is applied to the circuit.
- Active flux
- Bright amber residues
- Solid residues
- Low fuming
- Low spitting
Applications
Maintenance & Repair, Industrial, Consumer Electronics
Technical Specifications
| Leaded / Lead Free | Lead Free |
|---|---|
| Solder Alloy | 99, 1 Sn, Cu |
| External Diameter - Imperial | 0.028" |
| Weight - Metric | 500g |
| Product Range | TUK SGACK902S Keystone Coupler |
| Flux Type | - |
|---|---|
| External Diameter - Metric | 0.7mm |
| Melting Temperature | 227°C |
| Weight - Imperial | 1.102lb |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83113000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .53 |
