Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANNOL |
|---|---|
| Manufacturer Part No | 593410Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 840029601 |
| Your Part Number | |
| Technical Datasheet |
1,893 total stock globally
Need more?
1,893 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.310 ($94.6565) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
$82.31 ($94.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANNOL |
|---|---|
| Manufacturer Part No | 593410Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 840029601 |
| Technical Datasheet | |
| Leaded / Lead Free | Lead Free |
| Flux Type | Rosin |
| Solder Alloy | 95.5, 3.8, 0.7 Sn, Ag, Cu |
| External Diameter - Metric | 0.8mm |
| External Diameter - Imperial | 0.031" |
| Melting Temperature | 217°C |
| Weight - Metric | 100g |
| Weight - Imperial | 3.527oz |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
593410 is a STANNOL ECOLOY® TSC 0.8mm diameter, 217°C, 100g, solder wire. This STANNOL® ECOLOY TSC alloy is designed to substitute the use of tin-lead alloys in all assembly operations of electronics manufacturing. Where lead has already been eliminated from PCBs and component surfaces, a complete lead-free process for manufacturing can be installed, using STANNOL® ECOLOY® TSC. It eliminates disposal of toxic lead containing waste and dross.
- Proven in production use for electronics manufacturing
- Lowest melting point of all suitable high-tin alloys
- Eutectic alloy (no melting range)
- Enhanced wetting characteristics
Technical Specifications
| Leaded / Lead Free | Lead Free |
|---|---|
| Solder Alloy | 95.5, 3.8, 0.7 Sn, Ag, Cu |
| External Diameter - Imperial | 0.031" |
| Weight - Metric | 100g |
| Product Range | - |
| Flux Type | Rosin |
|---|---|
| External Diameter - Metric | 0.8mm |
| Melting Temperature | 217°C |
| Weight - Imperial | 3.527oz |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 83113000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .13 |
