Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part NoEC799A-12/300
Order Code2903694
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTARRETT
Manufacturer Part NoEC799A-12/300
Order Code2903694
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max12"
Resolution0.0005"
Graduations-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.0005"
Product Range
TUK SGACK902S Keystone Coupler
Measuring Range Max
12"
Graduations
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.903571