Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $96.230 ($110.6645) |
Product Information
Product Overview
1P6FFCN-USB-SERIAL is a 6.6ft (2m) USB to null modem serial adapter cable that supports a desktop or laptop computer and resolves DCE/DTE conflicts directly without the need for additional cross-wired serial cables or adapters. It adds an RS-232 serial DB/DE-9 (female) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables. Data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting. The adapter is compatible with Windows, macOS, ChromeOS, and Linux. Drivers automatically install to Windows 7 and newer versions, macOS 10.15 and above, and Linux.
- Interchangeable Nuts & Screws
- Transmit and Receive LED indicators offer real-time monitoring of port activity
- Solid one-piece moulded TPE housing and Level-4 ESD protection enhance reliability and longevity
- Max baud rate of 921.6Kbps
- 128 Byte RX and 256 Byte TX FIFO
- Extended operating temperature of -40°C to 80°C
Contents
USB to serial adapter, 2x DB9 nuts, Quick-start guide.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate