Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No4P-SATA-M2-ADAPTER
Order Code463236302
Also Known AsGTIN UPC EAN: 0065030903745
Technical Datasheet
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $93.960 ($108.054) |
Price for:Each
Minimum: 1
Multiple: 1
$93.96 ($108.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No4P-SATA-M2-ADAPTER
Order Code463236302
Also Known AsGTIN UPC EAN: 0065030903745
Technical Datasheet
Product Overview
Create a high density storage solution with the Startech 4P-SATA-M2-ADAPTER, and install four SATA drives through a single M.2 slot. Easily add up to four independent SATA drives to a desktop PC via a single 2280 M.2 drive slot while maintaining SATA 6Gb/s read/write speeds per drive. Perfect for cost-effective storage expansion, the adaptor card is compatible with all hardware platforms and supports software storage management such as Microsoft's Storage Spaces.
- Add up to four separate SATA drives to a modern system via an available 2280 M.2 drive slot
- Ideal expansion solution for applications where large storage capacity and reliability are required
- Includes four 500mm SATA cables for quick installation of drives
- Compatible with B-key or M-key M.2 drive slots
- Supports TRIM and SMART data passthough
- Drivers automatically install in most major OS, including Windows 8 and later, macOS and Linux
- 2 Year manufacturer warranty
Contents
M.2 to SATA adaptor, 4x SATA cables and user guide
Notes
Note: Only compatible with PCI-Express B-key or M-key M.2 drive slots, Not compatible with SATA-based M.2 drive slots
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14