
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $240.500 ($276.575) |
Product Information
Product Overview
5G4AINDNP-USB-A-HUB is a 4-port Industrial USB 3.0 5Gbps Hub. It Increases USB scalability in industrial environments, product and repair labs, conference rooms or office workstations. This industrial USB hub delivers reliable performance in harsh environments with its heavy-duty, metal housing. Perfect for factory environments, the rugged hub features ESD/surge protection to each USB port, which aids in preventing damage to any connected devices. Install the hub where it's best suited for your application. Securely mount the hub to a variety of surfaces, including a wall, desk, or rack, using the built-in mounting brackets and included hardware. This robust heavy-duty USB 3.0 hub offers four connection ports for connecting USB devices/peripherals. The industrial USB hub supports 5-24V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input options.
- Equipped with 4x USB-A ports for effective connectivity
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Supports battery charging spec 1.2; delivers up to 2.4A on each port with up to max 30W
- Host and device USB ports feature screw-lock connectors to ensure reliable connections
- Level 4 electrostatic discharge protection with 15kV air / 8kV contact ESD protection
- Wide operating temperature range (0°C to 60°C) ensures effective performance in harsh environments
- Powered by DC adaptor (not included) or wide range 5-24V DC terminal block input
- OS independent, no software or drivers required
- Dimension (HxWxD) is 23x178x59mm
- 2 year manufacturer warranty
Contents
Hub, USB cable, Mounting hardware and user guide.
Technical Specifications
4Ports
-
Bus Powered
To Be Advised
Technical Docs (1)
Alternatives for 5G4AINDNP-USB-A-HUB
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
