register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.650 ($45.5975) |
Product Information
Product Overview
The Startech CC2M20GUSB4TP is a reliable USB-C cable with USB4 capabilities. The cable features video support up to 4K @120Hz, data transfers up to 20Gb/s and 240W PD charging (EPR) over a single connection. An integrated E-Marker chip ensures consistent power delivery to connected devices for safe and reliable charging. The cable has also undergone rigorous compliance testing to meet USB4 specifications and is USB-IF certified for guaranteed USB-C compatibility. Offering high-speed data transfers and consistent charging, the cable is deally suited for professional laptops and docking stations.
- High performance USB4 cable for demanding applications
- USB-IF certified with E-Marker chip for guaranteed USB-C compatibility
- USB4 data transfer rates up to 20Gb/s with compatible devices
- 4K @120Hz or dual 4K @60Hz video via DisplayPort 2.1 Alt Mode with DSC, HBR3 and HDR10 support
- Safely power demanding hardware with 240W Extended Power Range (EPR) Power Delivery 3.1 when using a compatible power source
- Connectors provide quick ID markings to identify cable specifications instantly
- Nickel plated connectors & TPE cable jacket with durable strain reliefs
- Shielded cable design provides enhanced EMI protection
- Lifetime limited manufacturer warranty
Contents
Lead only
Technical Specifications
Type C Plug to Type C Plug
6.6ft
Black
-
2m
USB 4.0
E-Marked Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate