
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.350 ($130.3525) |
Product Information
Product Overview
DKT30CHSDPD1 is a USB-C multiport adapter hub. It transforms USB-C or Thunderbolt™ laptop into a fully connected, portable workstation, supporting 4K 60Hz HDMI™ (via DP 1.4), dual USB-A 5Gbps ports, Gigabit Ethernet, SD/microSD slots, and up to 100W USB Power Delivery 3.0 Pass-Through. The attached 12" (30cm) cable gives you extra flexibility in tight or mobile setups. It reduces port strain on devices like 2-in-1s and tablets and works seamlessly with riser stands or adjustable desk environments. Enjoy plug-and-play functionality across a broad range of USB-C and Thunderbolt devices including laptops, tablets, and even USB-C-enabled phones. It works reliably across all major operating systems, including Windows, macOS, iPadOS, iOS, Android, and Chrome OS. It turns your laptop or tablet into a full desktop setup at home or in the office with Ethernet, USB, and video output. Effortlessly connect a display and essential peripherals while on the move.
- Features Fast-Charge Port(s), USB pass-through
- USB 3.2 Gen 1 interface and USB-C bus type
- 4K 60Hz max digital resolutions, 5Gbps max data transfer rate
- Type and rate: USB 3.2 Gen 1 - 5Gbit/s
- Memory media type: SD/MMC (Secure Digital/Multimedia Card) and microSD (Micro Secure Digital)
- Bus powered and host USB-C power adapter
- 100W power delivery
- 5V DC output voltage and 12W power consumption (In Watts)
- 3 years warranty
- Operating temperature range from 0 to +70°C
Contents
USB-C multiport adapter, Quick-start guide.
Notes
Note: Host device must support DP Alt Mode.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
