
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.200 ($58.880) |
Product Information
Product Overview
DP14MDPMM10F is a 10ft Mini DisplayPort-enable to DisplayPort v1.4 cable that features a mDP male connector on one end, and a DP male latching connector on the other, allowing users to connect any Mini DisplayPort-enable-enabled laptop or workstation to an 8K TV, monitor, or projector that uses a standard DisplayPort connection. This mDP to DP 1.4 cable supports high resolutions of up to 8K (7680 x 4320p) at 60Hz or 4K (3840 x 2160) at 120Hz with a maximum HBR3 bandwidth of 32.4Gbps and ensures that digitally protected content is displayed properly, with both HDCP 2.2 and DPCP capability. For ultimate convenience, this Mini DisplayPort-enable cable works with computers that are equipped with Thunderbolt 2 ports, enabling you to connect your DP-compatible displays to your mDP source. In addition, this DP1.4 adapter cable supports a wide selection of mDP1.4-equipped graphics cards, such as: Radeon™ VII, SSG, WX x100, Pro and FirePro™ series, and Nvidia Quadro P series.
- Gold-plated connectors prevent oxidization
- Strain relief absorbs bend stress and protects 5.7mm (30 AWG) cable
- Works w/mDP 1.2, Thunderbolt 2 hosts and DisplayHDR monitors
- StarTech.com lifetime warranty
Technical Specifications
Mini DisplayPort Plug
10ft
Black
No SVHC (25-Jun-2025)
DisplayPort Plug
3m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
