Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP2DVIMM10..Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125606
Also Known AsGTIN UPC EAN: 0065030832182
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.400 ($91.310) |
| 5+ | $73.440 ($84.456) |
| 10+ | $67.480 ($77.602) |
| 25+ | $63.270 ($72.7605) |
| 50+ | $60.240 ($69.276) |
| 100+ | $57.380 ($65.987) |
Price for:Each
Minimum: 1
Multiple: 1
$79.40 ($91.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2DVIMM10..Copy
Manufacturer Standard Lead Time2 weeks
Order Code5125606
Also Known AsGTIN UPC EAN: 0065030832182
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Take full advantage of your DVI display
- One cable for direct video card-to-display connection
- Supports high bandwidth resolutions up to 1920x1200 or HDTV resolutions up to 1080p
- No software or drivers required
- DisplayPort male to DVI male connections
- Requires a DP++ port (DisplayPort++)
Contents
Cable only
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
