Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHD2VGAE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code481391701
Also Known AsGTIN UPC EAN: 0065030907729
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.520 ($36.248) |
Price for:Each
Minimum: 1
Multiple: 1
$31.52 ($36.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2VGAE3Copy
Manufacturer Standard Lead Time5 weeks
Order Code481391701
Also Known AsGTIN UPC EAN: 0065030907729
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Startech HD2VGAE3 is a compact video adaptor that provides active conversion for an HDMI source to a VGA display, such as a monitor or projector. With support for resolutions up to 1080p Full HD or 1920x1200, it is ideal for connecting a legacy display with minimal CPU overhead. The adaptor requires no drivers or software to operate and simplifies setup by eliminating the need for an external power supply or USB power connection. The adaptor also features a compact and lightweight design, making it an ideal travel companion.
- Connect a VGA monitor or projector as a secondary extended/mirrored display for a workstation
- Supports resolutions up to 1920x1200 / 1920x1080 @60Hz
- Ideal for connecting a primary or secondary display to a PC system
- Utilises integrated GPU to ensure minimal CPU usage
- Simple design does not require an external PSU or USB power connection
- Universal compatibility, no software or drivers required
- 190mm Cable length
- 3 Year manufacturer warranty
Notes
Note: Adaptor is unidirectional and only converts from HDMI to VGA.
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
