
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $77.810 ($89.4815) |
Product Information
Product Overview
ICUSB2321F 1-Port USB to serial RS232 adapter cable with FTDI chipset and COM retention converts an available USB 1.1 or 2.0 port into an RS232 serial DB9 port to connect, monitor and control your serial devices. This compact adapter features COM retention, allowing the same COM port value to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. The ICUSB2321F uses the FTDI chipset which supports additional customization, advanced features, and compatibility not necessarily offered by other solutions. Compatibility with a broad list of Operating Systems including Windows®, Windows CE, Mac OS and Linux, makes this product easy to integrate into mixed environments. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Equipped with an FTDI chipset, this USB serial hub is customizable and compatible for any setup
- Supports baud rates up to 115.2Kbps
- USB powered no external adaptor required
- 1.8m cable length
- Supports Windows, Linux and Mac OS
- Black colour cable
- 2 year manufacturer warranty
Contents
Adaptor cable, Software and user guide.
Technical Specifications
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
