
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.560 ($93.794) |
Product Information
Product Overview
ICUSB232FTN FTDI USB to null modem serial adapter cable (1-Port) converts an available USB 1.1 or 2.0 port into an RS232 Null Modem serial DB9 port, solving DCE/DTE conflicts directly, without requiring additional cross-wired serial cables or adapters. This compact adapter features COM retention, allowing the same COM port value to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. The integrated FTDI chipset supports additional customization, advanced features, and compatibility not necessarily offered by other solutions. The USB to Null Modem adapter is compatible with a broad list of operating systems including Windows®, Windows CE, Mac OS and Linux, making it easier to integrate into mixed environments. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Directly solves DCE/DTE conflicts
- FTDI USB to serial RS232 adapter with single cable design, eliminating extra adapters
- Baud rates up to 921.6Kbps
- USB powered no external PSU required
- 1.8m cable length
- Supports Windows CE, Windows Server 2003/2008/2012/2016, Linux 2.4.x-4.11.x (LTS) and Mac OS
- Black colour cable
- 2 year manufacturer warranty and free lifetime technical support
Contents
Null modem adaptor, Software and user guide.
Technical Specifications
USB to RS232 Converter
D Sub 9 Position Receptacle
1.8m
-
-
FT232RL
6ft
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for ICUSB232FTN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
