
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,122.180 ($1,290.507) |
Product Information
Product Overview
The Startech ICUSB234858I is an industrial serial hub that allows you to add eight RS232/422/485 ports to your computer through a single USB connection. Ideally suited for compatibility with a wide range of serial devices, the hub supports four operating modes: RS232, RS422, 4-wire and 2-wire RS485. The rugged IP30-rated housing is designed for harsh environments and provides 15kV ESD protection, ensuring stable performance when you need it most. The versatile housing is designed for flexible mounting options, and can be installed to a desk, wall or DIN rail and comes complete with a screw-lock USB cable. Designed to connect industrial equipment to almost any terminal, the hub supports current and legacy Windows, Linux, macOS systems, as well as embedded platforms.
- Eight port Serial adaptor hub that allows you to connect serial devices through a USB port
- Provides eight RS232/422/485 DB9 serial ports along with a USB 2.0 port
- Features high-speed UARTs, that provide fast data rates up to 921Kb/s in RS232/422/485 operating modes
- Rugged IP30-rated metal housing that is designed for harsh industrial environments
- 15 kV ESD Surge protection for use in mission-critical applications
- Can be powered with 12V locking power adaptor or 5V USB input
- Each Serial port (pin 9) can be set to 5V, 12V (power adaptor required) or 0V
- Flexible mounting options with integrated wall mounting bracket and included DIN rail mount
- Screw-locking USB cable is included to prevent accidental disconnections
- Built-in LED indicators for status feedback
- Supports Windows 7/8/10/11/11 (Arm), Server 2008-2022, macOS 10.9-10.15/11/12/13/14/15 and Linux 2.4.x+ (LTS only)
- Dimension (HxWxD) is 25x128x219mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Hub, AC adaptor (UK/EU/ANZ/NA), screw-lock USB cable, DIN rail kit and user guide
Technical Specifications
USB
-
RS232/RS485/RS422
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
