Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoLSATA18RA1Copy
Order Code5139214
Also Known AsGTIN UPC EAN: 0065030818889
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.000 ($8.050) |
Price for:Each
Minimum: 1
Multiple: 1
$7.00 ($8.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLSATA18RA1Copy
Order Code5139214
Also Known AsGTIN UPC EAN: 0065030818889
Technical Datasheet
Connector Type ASATA Socket
Connector Type B90° SATA Socket
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
An ideal solution for compact and SFF PC builds, the LSATA18RA1 SATA cable provides a right-angled connector with narrow design to make installing drives easier.
- Right-angled connector eliminates cable clutter and improves airflow
- Full SATA 3.0 bandwidth up to 6Gb/s
- Secure latching SATA connections
- Lifetime limited manufacturer warranty
Technical Specifications
Connector Type A
SATA Socket
Cable Length - Imperial
18"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
90° SATA Socket
Cable Length - Metric
457mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
