
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $850.860 ($978.489) |
Product Information
Product Overview
The M2E4BTB3 from Startech is a unique enclosure designed to create a high performance storage solution that utilises the full bandwidth available from a Thunderbolt 3 port, providing transfer speeds up to 40Gb/s. The enclosure allows you to access four M.2 NVMe or AHCI 2280 SSD drives with dedicated PCI-Ex lanes to ensure consistent performance for each drive. The enclosure also features a 4K capable DisplayPort output and downstream Thunderbolt 3 port for daisy-chaining additional devices.
- Thunderbolt 3 interface with transfer speeds up to 40Gb/s
- Dedicated 8Gb/s PCI-Ex lane for each connected drive
- Supports software RAID with storage management systems
- Integrated DisplayPort output, connect a 4K monitor to your computer through the enclosure
- Downstream Thunderbolt 3 port allows you to daisy chain additional devices
- Powered by 72W EPS power supply that provides up to 15W power to downstream Thunderbolt 3 devices
- Vented metal enclosure with thermal pads and integrated cooling fan
- Supplied with certified Thunderbolt 3 host cable (0.7m)
- Supports Thunderbolt 4 hosts devices (at Thunderbolt 3 performance)
- Dimensions (HxWxD): 20x120x160mm
- 2 Year manufacturer warranty
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Enclosure, Thunderbolt 3 cable, AC adaptor (UK/EU/NA/AU) and user guide
Warnings
Note: Not compatible with SATA M.2 SSD drives. Enclosure is not compatible with Thunderbolt 1/2 host devices. Apple Mac computers with M1 processors only support one external display through the enclosure. Apple Macs with Intel or M1 Max/Pro can support dual displays.
Notes
Note: Only supports 80mm (2280) M.2 NVMe SSDs. Downstream connected TB3 devices share bandwidth with connected SSDs and may reduce data transfer performance.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
