
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.650 ($22.5975) |
Product Information
Product Overview
N6PAT250CMPLS is a slim CAT6 cable that meets all Category 6 patch cable specifications to deliver reliable Gigabit and Power over Ethernet (PoE) network connection in high-density network installations. The slim Cat6 patch cord is 36% thinner than standard Cat6 Ethernet cables, enabling greater airflow and heat dissipation in confined spaces. The slim Cat6 Ethernet cable is also more flexible, for easier cable routing in crowded network racks and patch panels. This cable features snagless connectors that protect the RJ45 clips during installation, reducing snags or breakage when routing through narrow gaps or in between devices. The slim Cat6 cable features 50-micron gold RJ45 contacts that ensure a precise fit to minimize wear and signal loss. The 4-pair unshielded twisted pair (UTP) construction utilizes 28AWG pure bare copper wire for improved conductivity and low resistance.
- Slim Cat6 cable is ideal for routing through tight spaces
- Up to 100W PoE, compatible w/Gigabit switches/PoE devices such as IP cameras
- Gold-plated contacts, 28AWG pure bare copper, safe for enclosed/poorly ventilated spaces
- 2.5m length, purple colour, 0.14in O.D
- Enhance accessibility when troubleshooting and promote improved airflow
- Low Near-End Crosstalk (NEXT) and Return Loss (RL)
- Tested w/ Fluke® cable analyser
Technical Specifications
RJ45 Plug to RJ45 Plug
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
