Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $132.870 ($152.8005) |
Product Information
Product Overview
The RKLCDBK Universal VESA LCD Monitor Mounting Bracket for 19" rack or cabinet lets you mount almost any retail LED or touchscreen panel into a server/storage rack/cabinet. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases. The mounting bracket is made of solid cold pressed steel (SPCC), is designed to support 100mm and 75mm VESA mounted panels, and meets ANSI/EIA RS-310-D standards rack mounting. A unique adjustable design enables a panel to be mounted into the cabinet at various depths - allowing the rack/cabinet door to be closed. The mounting bracket also supports wall-mounted display installation, by inverting the adjustable bracket or by adding this bracket to a wall mount bracket or rack.
- Ideal for installing a retail LED monitor into an existing rack or cabinet solution
- Use for uptime/process monitoring with big screens over 19" when mounted outwards
- Adding a monitoring display to a security rack or cabinet
- Installing a touch screen display into a rack or cabinet
- Made from solid cold pressed steel (SPCC), it's designed to support 100mm and 75mm VESA mounted panels, and meets ANSI/EIA RS-310-D standards rack mounting
- Unique adjustable design enables a display panel to be mounted into the AV rack cabinet at various depths, allowing the rack/cabinet door to be closed
- Monitor bracket supports wall-mounted installations by inverting or adding this bracket to a wall mount bracket or rack
Technical Specifications
Mounting Bracket
-
-
19" Rack Mountable Equipment
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate