
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.600 ($38.640) |
Product Information
Product Overview
The Startech S2CEPR1M-USB-CABLE is a rugged and flexible USB-C charging cable. The cable supports Power Delivery 3.1 EPR with up to 5A output and 240W charging, suitable for high-performance laptops or fast charging smartphones & tablets. This USB-C charging cable features a silicone inner jacket with a braided nylon exterior for optimal flexibility and wear protection. The durable nickel-plated connectors are rated to operate beyond 20,000 insertion cycles, enhancing their durability and longevity. The cable is also fully USB-IF certified and backed by a lifetime limited warranty.
- High performance USB-C charging cable, ideal for charging mobile devices on the go
- Delivers up to 240W Power Delivery and 5A output for fast charging
- Integrated E-marker chip and USB-IF certified to ensure consistent Power Delivery output
- USB 2.0 transfer speeds up to 480Mb/s
- Flexible silicone jacket and braided nylon sleeve is able to withstand frequent ±90° bends
- Durable nickel plated USB-C connections are designed for frequent daily use
- Lifetime limited manufacturer warranty
Contents
Cable only
Notes
Note: Does not support USB Type-C DP Alt Mode.
Technical Specifications
Type C Plug to Type C Plug
3.28ft
Black
Startech S2CEPR Braided Charging Cables
1m
USB 2.0
E-Marked Cable
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
