Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAS43SAT1MCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139215
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.550 ($71.9325) |
Price for:Each
Minimum: 1
Multiple: 1
$62.55 ($71.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSAS43SAT1MCopy
Manufacturer Standard Lead Time6 weeks
Order Code5139215
Technical Datasheet
Connector Type AMini SAS Plug
Connector Type BSATA Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack, Silver
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black, Silver
SVHC
To Be Advised
Connector Type B
SATA Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
