
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.170 ($150.8455) |
Product Information
Product Overview
ST7300USB3B is an USB 3.2 Gen 1 hub that lets you add seven external USB 3.2 Gen 1 ports to a computer from a single USB 3.2 Gen 1 host connection. Offering data transfer rates up to 5Gbps, the USB hub meets SuperSpeed USB 3.2 Gen 1 specifications and is backward compatible with USB 2.0 and 1.x devices. Designed for easy port access when connecting or disconnecting devices, the hub features one-sided port orientation, with current overload detection and protection across all seven ports. The hub supports Plug-and-Play and Hot-Swap technologies, letting you switch and operate connected devices without having to power down the host computer. The USB hub is bus powered for use in environments where a power outlet may be unavailable, but is perfect for high-power USB devices when used with the included optional power adapter. Make USB ports more accessible by positioning the hub anywhere within cable reach. It extends the range of USB devices by having the hub act as a mid-point repeater.
- Universal, multi-platform compatibility, with no additional drivers required (OS independent)
- Backward compatible with USB 2.0 and 1.x devices
- Current overload detection and protection on each USB port
- USB bus powered, includes optional external power adapter for high-power USB devices
- 7 -hub port connection LED indicator
- 5Gbps (USB 3.2 Gen 1) max data transfer rate, USB 3.2 Gen 1 - 5Gbit/s type and rate
- 43977.72hours MTBF
- 100 - 240V AC input voltage, 1.5A input current, 12V DC output voltage, 3A output current
- 2 years warranty
- Operating temperature range from -2°C to 52°C (29°F to 125°F)
Contents
USB 3.0 hub, 3.3 ft [1 m] USB 3.0 cable, universal power adapter (NA/JP, EU, UK, ANZ), Instruction manual.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
