Print Page
Image is for illustrative purposes only. Please refer to product description.
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $122.770 ($141.1855) |
Price for:Each
Minimum: 1
Multiple: 1
$122.77 ($141.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SEM104 is a 4 to 20mA temperature sensor transmitter that can be housed in a head mount DIN standard enclosure. The SEM104P is for Pt100 inputs and is field range able if necessary, using links on the printed circuit board and the use of on-board SPAN and ZERO potentiometers. The same two wires that power the transmitter also carry the transmission current such that only two connections are required. SEM104P uses high precision and thermally stable components throughout, giving it a very stable performance over its operating range.
- Instrument is powered by the loop current, no additional power supply is required
- SEM104P uses a proven and reliable analogue design on the input and output sections of its circuits
- Reverse connection protected
- Response time <lt/> 60ms to reach 70% of final value
- Start-up time <lt/> 4s and warm-up time is 180s to full accuracy
- BS EN61326 EMC compatibility
- Ambient operating temperature range from 0 to 70°C
- Protection requirement <gt/>= IP65 recommended
- 10µA/V loop volts sensitivity
- Dimensions of 42mm diameter and 23mm height and fixing centres 2 x 5.5mm holes on 33mm centres
Technical Specifications
Accuracy
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032