Print Page
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.550 ($109.8825) |
Price for:Each
Minimum: 1
Multiple: 1
$95.55 ($109.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM203/PCopy
Manufacturer Standard Lead Time5 weeks
Order Code884017201
Product RangeSEM203
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputNon Isolated
Product RangeSEM203
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SEM203/P is a high stability smart in head Temperature Transmitter which accepts PT100 temperature sensors and converts sensor output over a configured range to a standard industrial (4 to 20mA) transmission signal. A simple push button operation allows the user to not only select the desire range and burnout direction but also perform user trim at both (4 and 20mA) points. The SEM203 in head transmitter incorporates the latest digital technology to ensure accurate drift free performance.
- Programmable burn out
- Configurable in seconds
- Unique push button configuration without PC
- Push button sensor matching
- 0.2μA/V Loop voltage effect
Applications
Signal Processing
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
SEM203
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04

