Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No04.0057Copy
Order Code108550602
Product RangePOAG-S6/20 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0057Copy
Order Code108550602
Product RangePOAG-S6/20 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 04.0057 is a POAG-S6/20 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalisation.
- 6mm Diameter
- 20mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/20 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74153900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
