Print Page
Image is for illustrative purposes only. Please refer to product description.
4,954 total stock globally
900 more incoming. You can reserve stock now
4954 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.930 ($32.1195) |
Price for:Each
Minimum: 1
Multiple: 1
$27.93 ($32.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.0010
Order Code108550202
Technical Datasheet
Test Probe Type-
Test Probe FunctionsPotential Equalisation
Accuracy-
For Use WithTest Leads
Product Range-
SVHCTo Be Advised
Product Overview
15.0010 is a POAG-KBT6DIN series right-angled socket for self-assembly of connecting leads for potential equalisation.
- Conforms to DIN42801
- Yellow TPE anti-kink sleeve
- Socket made of nickel-plated brass MULTILAM made of gold-plated, hard-drawn copper alloy
- Crimp connection
- 4mm²/6mm² connectable conductor cross-section
- 5.9mm outer diameter
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
Potential Equalisation
For Use With
Test Leads
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032