Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3060-22
Order Code108545901
Product RangeSLB4-F6,3 Series
Technical Datasheet
58 total stock globally
400 more incoming. You can reserve stock now
58 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.110 ($27.7265) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$24.11 ($27.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3060-22
Order Code108545901
Product RangeSLB4-F6,3 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating32A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F6,3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.3060-22 is a SLB4-F6.3 series 4mm rigid panel mount binding post socket. This panel mount sockets accepts spring loaded 4mm diameter plugs with rigid insulating sleeve. The socket is screwed into predrilled panels of plastic, metal etc.
- 1000V, CAT III, 32A rated
- Red colour gold plated machined brass socket
- 6.3mm x 0.8mm flat connecting tab connection
- Insulation material UL94 V-0
Technical Specifications
Gender
Jack
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-F6,3 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025