Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7001-21Copy
Manufacturer Standard Lead Time12 weeks
Order Code432670201
Product RangeFlexivolt-E Series
Your Part Number
79 total stock globally
125 more incoming. You can reserve stock now
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.360 ($101.614) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
$88.36 ($101.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7001-21Copy
Manufacturer Standard Lead Time12 weeks
Order Code432670201
Product RangeFlexivolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge27AWG
No. of Max Strands x Strand Size26 x 0.07mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max70°C
Conductor Area CSA0.1mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1mm
Approval Specification-
Product RangeFlexivolt-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7001-21 is a 100m black Multistrand Wire with 27AWG conductor, PVC jacket and copper conductor. This Flexivolt-E wire features good electrical properties with medium to good flexibility, good age resistance and medium to good UV resistance. This FLEXI-E multistrand wire is used in internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications.
- CPR: Not Yet Qualified
- Highly flexible basic insulated stranded wire
- 70 shore A Hardness
- 15N/mm² Tear strength
- -10 to +70°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
27AWG
Reel Length (Metric)
100m
Operating Temperature Max
70°C
Voltage Rating
150V
External Diameter
1mm
Product Range
Flexivolt-E Series
Jacket Colour
Black
No. of Max Strands x Strand Size
26 x 0.07mm
Reel Length (Imperial)
328ft
Conductor Area CSA
0.1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
