Print Page
Image is for illustrative purposes only. Please refer to product description.

29 total stock globally
35 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.040 ($57.546) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
$50.04 ($57.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7180-21Copy
Order Code13527601
Technical Datasheet
Jacket MaterialTPE
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size129 x 0.07mm
Reel Length (Metric)25m
Reel Length (Imperial)82ft
Operating Temperature Max90°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7180-21 is a 0.5mm² PLAST-E highly flexible basic insulated Stranded Wire with TPE insulation. Suitable for use with internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications in the laboratory field. TPE-insulated leads can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
- CPR: Not Yet Qualified
- 2200VAC Test voltage
- 10A Rated current
Applications
Industrial
Technical Specifications
Jacket Material
TPE
Wire Gauge
-
Reel Length (Metric)
25m
Operating Temperature Max
90°C
Voltage Rating
500V
External Diameter
2.1mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
129 x 0.07mm
Reel Length (Imperial)
82ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
