Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No61.7605-21
Order Code432685402
Product RangeSilvolt-1V Series
Technical Datasheet
60 total stock globally
Need more?
60 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.880 ($32.062) |
Price for:Reel of 5
Minimum: 1
Multiple: 1
$27.88 ($32.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7605-21
Order Code432685402
Product RangeSilvolt-1V Series
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size256 x 0.05mm
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max90°C
Conductor Area CSA0.5mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product RangeSilvolt-1V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7605-21 is a SILI-1V 0.5mm² super flexible Stranded Wire with silicone reinforced insulation and tinned wire strands for continuous use at temperatures up to 150°C. Handheld test leads for high thermal stress.
- CPR: Not Yet Qualified
- 8000VAC Test voltage
- 12A Rated current
Applications
Industrial, Portable Devices, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
2.7mm
Product Range
Silvolt-1V Series
Jacket Colour
Black
No. of Max Strands x Strand Size
256 x 0.05mm
Reel Length (Metric)
5m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05