Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No66.9575-21 + 66Copy
Manufacturer Standard Lead Time12 weeks
Order Code4716635
Product RangeXDK-1033 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.540 ($38.571) |
Price for:Each
Minimum: 1
Multiple: 1
$33.54 ($38.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No66.9575-21 + 66Copy
Manufacturer Standard Lead Time12 weeks
Order Code4716635
Product RangeXDK-1033 Series
Technical Datasheet
Connector TypeDolphin Clip
Current Rating32A
Jaw Opening Max39.5mm
Insulator ColourBlack
Product RangeXDK-1033 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
66.9575-21 + 66 is a fully insulated dolphin clip made of brass, featuring toothed jaws that provide a wide grip area and firm contact with fine wires.
- 1000V, CAT III, 32A / 600V, CAT IV, 32A rated
- Black colour
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
Technical Specifications
Connector Type
Dolphin Clip
Jaw Opening Max
39.5mm
Product Range
XDK-1033 Series
Current Rating
32A
Insulator Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028001
