Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No69.0012Copy
Manufacturer Standard Lead Time16 weeks
Order Code170470001
Your Part Number
136 total stock globally
Need more?
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.330 ($7.2795) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$6.33 ($7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No69.0012Copy
Manufacturer Standard Lead Time16 weeks
Order Code170470001
Technical Datasheet
Blow Characteristic-
Fuse Current500mA
Voltage Rating VAC1kV
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range-
Breaking Capacity Current AC30kA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 69.0012 is a 500mA/1000VAC Replacement Fuse with high breaking capacity, can cut very reliably short circuit currents extremely high. These fuses are, due to their low internal resistance, quite suitable measuring resistance and intensities.
Applications
Safety
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
1kV
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
30kA
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
