Print Page
149570.
Mains Converter Plug, German Plug, Switzerland Plug, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEFFEN
Manufacturer Part No149570.
Order Code4002398
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTEFFEN
Manufacturer Part No149570.
Order Code4002398
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert FromGerman Plug
Convert ToSwitzerland Plug
Current Rating-
Fuse Current-
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 149570 is a 3-pole 250V Swiss Plug to German Plug Adaptor. Available in white.
Applications
Power Management
Technical Specifications
Convert From
German Plug
Current Rating
-
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Convert To
Switzerland Plug
Fuse Current
-
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03