Print Page
Image is for illustrative purposes only. Please refer to product description.
687 total stock globally
Need more?
687 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $100.980 ($116.127) |
Price for:Each
Minimum: 1
Multiple: 1
$100.98 ($116.13 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.0-00
Order Code187086002
Technical Datasheet
Light ColourDaylight
Power Rating5W
Supply Voltage240V
Light Bar Length0.351m
IP RatingIP20
Product Range-
Product Overview
The 02540.0-01 is a white LED Light Bar with a transparent plastic housing. The light bar is suitable for all types of panels and enclosures, especially where space is at a premium. This light has a very long service life due to the use of LED technology. It is available with powerful non-slip rubberized magnets allowing it to be easily positioned in any steel enclosure. It comes with magnet mounting. The power output allows up to 10 lights to be connected to each other (daisy chain) with both the input and output plugs snap-locking into place.
- IP20 Protection rating
- 2-pole plug with snap lock Connection
- 120° Angle of radiation
- Energy saving LED technology
- Integrated power unit
Applications
LED Lighting, Lighting, Industrial
Technical Specifications
Light Colour
Daylight
Supply Voltage
240V
IP Rating
IP20
Power Rating
5W
Light Bar Length
0.351m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2