Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02540.0-01Copy
Manufacturer Standard Lead Time10 weeks
Order Code187086101
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $177.300 ($203.895) |
Price for:Each
Minimum: 1
Multiple: 1
$177.30 ($203.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.0-01Copy
Manufacturer Standard Lead Time10 weeks
Order Code187086101
Technical Datasheet
Product Overview
02540.0-01 is a LED enclosure lamp. Electrical connection per plug with locking mechanism. Enclosure lamp (LED) with long service life of 60,000 hours. Mounted by magnet, screw or clip. 180°-rotatable light fixture, 120° beam angle for optimal illumination.
- 100 to 240V operating voltage and AC voltage type
- 50/60Hz frequency and on/off switch
- Screw fixing mounting
- 400Lm at 120° luminous flux and LED, angle of radiation 120° lamp type
- daylight, colour temperature range 6000K to 7000K
- Service life of 60.000 h at+20°C (+68°F)
- 2-pole connector with snap lock connection
- IP20 / II (double insulated), 12VDC, IP20 / III (extra-low voltage) protection type/protection class
- 2Nm max torque
- Plastic, transparent casing and operating humidity of <lt/> 90% RH (non-condensing)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
